Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0805-220MU
Newark Part No.75R0049
Product RangeMCSDC0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0805-220MU
Newark Part No.75R0049
Product RangeMCSDC0805 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Product RangeMCSDC0805 Series
Saturation Current (Isat)2.3A
Power Inductor Case8mm x 7.8mm x 5.3mm
Inductor Case / Package-
DC Resistance Max110mohm
Inductance Tolerance± 20%
Product Length8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.5A
Product Range
MCSDC0805 Series
Power Inductor Case
8mm x 7.8mm x 5.3mm
DC Resistance Max
110mohm
Product Length
8mm
Product Height
5.3mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate