Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTF0603TTZ1001
Newark Part No.11P0111
Product RangeMCTF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1000+ | $0.968 |
2000+ | $0.865 |
5000+ | $0.766 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$968.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTF0603TTZ1001
Newark Part No.11P0111
Product RangeMCTF Series
Technical Datasheet
Resistance1kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating62.5mW
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.01%
Product RangeMCTF Series
Temperature Coefficient± 5ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCTF series thin film NiCr Passivated Resistor with wide R-value range.
- ±0.01 to 1% Very tight tolerance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
1kohm
Power Rating
62.5mW
Resistor Type
Precision
Product Range
MCTF Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thin Film
Resistance Tolerance
± 0.01%
Temperature Coefficient
± 5ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MCTF0603TTZ1001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate