Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL05KT18N
Newark Part No.20T1076
Product RangeMCWL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
2000+ | $0.085 |
4000+ | $0.075 |
10000+ | $0.066 |
20000+ | $0.055 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$170.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL05KT18N
Newark Part No.20T1076
Product RangeMCWL Series
Technical Datasheet
Inductance18nH
DC Resistance Max200mohm
Product RangeMCWL Series
Self Resonant Frequency3.3GHz
DC Current Rating600mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
18nH
Product Range
MCWL Series
DC Current Rating
600mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
200mohm
Self Resonant Frequency
3.3GHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Technical Docs (2)
Alternatives for MCWL05KT18N
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate