0
0 Items$0.00

18nH Wirewound Inductors :

35 Products Found
Find a huge range of 18nH Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Murata, Coilcraft, Pulse Electronics, Wurth Elektronik & Laird

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
29AJ4394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.623
20+$0.603
30+$0.584
50+$0.554
100+$0.528
More Pricing...
18nH
0.08ohm
3.3GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
76AH5625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.167
20+$0.160
30+$0.154
50+$0.147
100+$0.140
More Pricing...
18nH
0.085ohm
3.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_10 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
24AJ1104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.530
20+$0.509
30+$0.488
50+$0.443
100+$0.399
More Pricing...
18nH
0.17ohm
3.1GHz
700mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
76AH5627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.178
20+$0.172
30+$0.165
50+$0.150
100+$0.133
More Pricing...
18nH
0.16ohm
5.5GHz
550mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
76AH5624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
20+$0.146
30+$0.139
50+$0.133
100+$0.126
More Pricing...
18nH
0.16ohm
5.5GHz
550mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
65AH7928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.343
10+$0.281
15+$0.266
25+$0.249
50+$0.244
More Pricing...
18nH
0.11ohm
2.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
76AH5693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.254
10+$0.209
15+$0.200
25+$0.192
50+$0.183
More Pricing...
18nH
0.2ohm
3.1GHz
600mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
92AH4109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.606
25+$0.455
100+$0.411
250+$0.388
500+$0.352
More Pricing...
18nH
0.45ohm
4GHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 2%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
01AH1152

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.966
10+$0.809
15+$0.777
25+$0.744
50+$0.712
More Pricing...
18nH
0.12ohm
3.55GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
76AH5567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.204
20+$0.196
30+$0.189
50+$0.181
100+$0.172
More Pricing...
18nH
0.13ohm
5.2GHz
1.05A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
66AH1513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$1.020
15+$0.984
25+$0.945
50+$0.864
More Pricing...
18nH
0.1379ohm
5.59GHz
1.1A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
25AJ3032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.670
10+$1.430
15+$1.370
25+$1.320
50+$1.190
More Pricing...
18nH
0.23ohm
3.1GHz
420mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
66AH1512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.480
10+$1.300
15+$1.250
25+$1.210
50+$1.100
More Pricing...
18nH
0.1379ohm
5.59GHz
1.1A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
24AJ3244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.110
10+$0.970
15+$0.934
25+$0.898
50+$0.820
More Pricing...
18nH
0.078ohm
2.95GHz
2A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
12AM5925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.446
20+$0.375
30+$0.346
50+$0.239
100+$0.200
More Pricing...
18nH
0.23ohm
3.1GHz
420mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM6048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.631
20+$0.531
30+$0.489
50+$0.338
100+$0.284
More Pricing...
18nH
0.2ohm
3.3GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
12AM5882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.631
20+$0.531
30+$0.489
50+$0.338
100+$0.284
More Pricing...
18nH
0.16ohm
5.5GHz
550mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.446
20+$0.375
30+$0.346
50+$0.239
100+$0.200
More Pricing...
18nH
0.17ohm
3.1GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
32AM8641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.463
10+$0.391
15+$0.375
25+$0.361
50+$0.346
More Pricing...
18nH
0.1ohm
3.3GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.580
20+$0.489
30+$0.450
50+$0.311
100+$0.260
More Pricing...
18nH
0.11ohm
2.5GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
12AM6119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.580
20+$0.489
30+$0.450
50+$0.311
100+$0.260
More Pricing...
18nH
0.1ohm
2.8GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
14AM4963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.310
10+$1.150
15+$1.110
25+$1.070
50+$0.976
More Pricing...
18nH
0.17ohm
3.1GHz
700mA
0603 [1608 Metric]
-
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
14AM5011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$1.340
15+$1.290
25+$1.240
50+$1.130
More Pricing...
18nH
0.2ohm
3.1GHz
600mA
0805 [2012 Metric]
-
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
76AH5628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.160
20+$0.158
30+$0.157
50+$0.146
100+$0.133
More Pricing...
18nH
0.085ohm
3.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_10 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
65AH7858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.451
20+$0.433
30+$0.413
50+$0.395
100+$0.375
More Pricing...
18nH
0.17ohm
3.1GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK