Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-24A03J240ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AM3494
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.590 |
Price for:Each
Minimum: 1
Multiple: 1
$36.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Light Color
Grey
Power Rating
3W
Light Bar Length
265mm
IP Rating
IP54
SVHC
No SVHC (07-Nov-2024)
Lumen Output
-
Supply Voltage
240VAC
IP Rating
IP54
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
