Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-7717Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM2921
Product RangeMP Industrial Ethernet Switches
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $554.120 |
Price for:Each
Minimum: 1
Multiple: 1
$554.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-7717Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM2921
Product RangeMP Industrial Ethernet Switches
No. of Ports17Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 16, SFP x 1
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeMP Industrial Ethernet Switches
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ports
17Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 16, SFP x 1
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
MP Industrial Ethernet Switches
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
