Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7812-2000R3Copy
Newark Part No.81AK0500
Product RangeMP-K78-2000R3
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7812-2000R3Copy
Newark Part No.81AK0500
Product RangeMP-K78-2000R3
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max24W
Output Voltage Nom12V
Output Current Max2A
Output Current Max2A
Product RangeMP-K78-2000R3
DC / DC Converter MountingThrough Hole
Input Voltage DC Min16V
Input Voltage DC Max36V
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
24W
Output Current Max
2A
Product Range
MP-K78-2000R3
Input Voltage DC Min
16V
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
