Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K78U05-500R3Copy
Newark Part No.81AK0464
Product RangeMP-K78U-500R3
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K78U05-500R3Copy
Newark Part No.81AK0464
Product RangeMP-K78U-500R3
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
Output Current Max500mA
Product RangeMP-K78U-500R3
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min9V
Input Voltage DC Max90V
DC / DC Converter TypeSIP
Depth9mm
Width11.5mm
Height17.5mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
2.5W
Output Current Max
500mA
Product Range
MP-K78U-500R3
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
90V
Depth
9mm
Height
17.5mm
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
500mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
9V
DC / DC Converter Type
SIP
Width
11.5mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
