Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A1450-250-0.5
Newark Part No.51AM6760
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $284.130 |
Price for:Each
Minimum: 1
Multiple: 1
$284.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A1450-250-0.5
Newark Part No.51AM6760
Thickness2mm
Conductive MaterialSilicone
Thermal Conductivity14.5W/m.K
Thermal Impedance-
Volume Resistivity700ohm-m
External Length250mm
External Width250mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thickness
2mm
Thermal Conductivity
14.5W/m.K
Volume Resistivity
700ohm-m
External Width
250mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Silicone
Thermal Impedance
-
External Length
250mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate