Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-UTPCB200Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AM6880
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.940 |
Price for:Each
Minimum: 1
Multiple: 1
$38.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-UTPCB200Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AM6880
Cleaner TypeFlux Remover
Cleaner ApplicationsPCBs
Dispensing Method-
Volume-
Weight200g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
-
Weight
200g
SVHC
No SVHC (25-Jun-2025)
Cleaner Applications
PCBs
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
