Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-WST3500BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50AM6544
Product RangeMulticomp Pro Slotted Screwdrivers
Your Part Number
596 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-WST3500BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50AM6544
Product RangeMulticomp Pro Slotted Screwdrivers
Tip Size6mm
Blade Length100mm
Overall Length200mm
Overall Length200mm
Product RangeMulticomp Pro Slotted Screwdrivers
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tip Size
6mm
Overall Length
200mm
Product Range
Multicomp Pro Slotted Screwdrivers
Blade Length
100mm
Overall Length
200mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
