Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002820
Newark Part No.64AH4393
Product RangeMC PCD Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.131 |
| 5000+ | $0.119 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$262.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002820
Newark Part No.64AH4393
Product RangeMC PCD Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)760mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC PCD Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
MC PCD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
760mA
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
0.32ohm
Product Length
3.5mm
Product Height
2.1mm
Technical Docs (1)
Alternatives for MP002820
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability