Print Page
Image is for illustrative purposes only. Please refer to product description.
1,494 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.216 |
250+ | $0.166 |
500+ | $0.149 |
1000+ | $0.135 |
5000+ | $0.123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002825
Newark Part No.80AH9849
Technical Datasheet
Inductance33µH
RMS Current (Irms)560mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case4.5mm x 4mm x 3.2mm
Product Range-
Inductor Case / Package-
DC Resistance Max0.54ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
560mA
Saturation Current (Isat)
-
Product Range
-
DC Resistance Max
0.54ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Alternatives for MP002825
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability