Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002851
Newark Part No.
Full Reel64AH4424
Re-Reel83AH2652
Cut Tape83AH2652
Product RangeMC PCS Series
Your Part Number
121 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.843 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.843 |
| 250+ | $0.641 |
| 500+ | $0.574 |
| 1000+ | $0.520 |
| 5000+ | $0.473 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $0.641 |
| 500+ | $0.574 |
| 1000+ | $0.520 |
| 5000+ | $0.473 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002851
Newark Part No.
Full Reel64AH4424
Re-Reel83AH2652
Cut Tape83AH2652
Product RangeMC PCS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC PCS Series
Power Inductor Case12mm x 12mm x 6mm
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MC PCS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
-
Power Inductor Case
12mm x 12mm x 6mm
DC Resistance Max
0.16ohm
Product Length
12mm
Product Height
6mm
Technical Docs (1)
Alternatives for MP002851
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
