Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006508
Newark Part No.21AJ9602
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM107CFM
Noise Rating50dBA
Power Rating18W
Rated Speed3050rpm
Power Connection TypeTerminals
Current Rating180mA
IP Rating-
Air Flow - m3/min-
Product Range-
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Noise Rating
50dBA
Rated Speed
3050rpm
Current Rating
180mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
107CFM
Power Rating
18W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MP006508
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate