Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007742
Newark Part No.66AJ7431
Product RangeMP-ELED DALI
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $102.700 |
25+ | $99.030 |
50+ | $97.000 |
100+ | $94.550 |
250+ | $92.110 |
Price for:Each
Minimum: 1
Multiple: 1
$102.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007742
Newark Part No.66AJ7431
Product RangeMP-ELED DALI
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max50W
Output Voltage Max12VDC
Output Current4.16A
LED Driver ModeConstant Voltage
Input Voltage Min100V
Input Voltage Max265V
Product RangeMP-ELED DALI
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
265V
SVHC
To Be Advised
Output Power Max
50W
Output Current
4.16A
Input Voltage Min
100V
Product Range
MP-ELED DALI
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate