Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012871Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AK3987
Product RangeMP PC BRASS SCREW Series
Your Part Number
603 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 100+ | $1.950 |
| 250+ | $1.800 |
| 500+ | $1.640 |
| 1000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012871Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AK3987
Product RangeMP PC BRASS SCREW Series
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage800V
No. of Levels1
Product RangeMP PC BRASS SCREW Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
MP PC BRASS SCREW Series
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
