Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013381Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.83AK0809
Product RangeMP Cartridge 5x20 High Voltage
Your Part Number
1,834 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.520 |
| 25+ | $1.430 |
| 50+ | $1.370 |
| 100+ | $1.250 |
| 250+ | $1.160 |
| 500+ | $1.040 |
| 1000+ | $0.946 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013381Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.83AK0809
Product RangeMP Cartridge 5x20 High Voltage
Blow CharacteristicFast Acting
Fuse Current6.3A
Voltage Rating VAC600V
Fuse Size Metric5.2mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeMP Cartridge 5x20 High Voltage
Breaking Capacity Current AC100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
600V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
6.3A
Fuse Size Metric
5.2mm x 20mm
Product Range
MP Cartridge 5x20 High Voltage
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
