Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013471Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AK4622
Product RangeMP Double wall heatshrink
Your Part Number
2,107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013471Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AK4622
Product RangeMP Double wall heatshrink
Shrink Ratio3:1
I.D. Supplied - Imperial0.75"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.3mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeMP Double wall heatshrink
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.25"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.75"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
6.3mm
Product Range
MP Double wall heatshrink
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
