Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.250 |
Price for:Each
Minimum: 1
Multiple: 1
$77.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013478Copy
Newark Part No.96AK5678
Adhesive TypeSilicone Adhesive
Tape ColourBrown
Total Tape Thickness3.7 mil (0.09 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial1.96"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Silicone Adhesive
Total Tape Thickness
3.7 mil (0.09 mm)
Roll Length - Metric
20m
Tape Width - Metric
50mm
SVHC
No SVHC (21-Jan-2025)
Tape Colour
Brown
Roll Length - Imperial
65.6ft
Tape Width - Imperial
1.96"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
