Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013979Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.04AM0041
Product RangeMP ETFE Wire
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.790 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$56.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013979Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.04AM0041
Product RangeMP ETFE Wire
Jacket MaterialETFE
Jacket ColorBlack
Wire Gauge26AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.13mm²
Voltage Rating600V
Conductor MaterialTinned Annealed Copper
External Diameter0.8mm
Approval Specification-
Product RangeMP ETFE Wire
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
0.8mm
Product Range
MP ETFE Wire
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
100m
Conductor Area CSA
0.13mm²
Conductor Material
Tinned Annealed Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
