Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014088Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM9965
Product RangeMP Power Cord Extension Lead
Your Part Number
388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 10+ | $5.810 |
| 25+ | $5.500 |
| 50+ | $5.140 |
| 100+ | $4.870 |
| 250+ | $4.560 |
| 500+ | $4.200 |
| 1000+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014088Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM9965
Product RangeMP Power Cord Extension Lead
Connector to Connector2x 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Imperial11"
Cable Length - Metric280mm
Jacket ColorBlack
Product RangeMP Power Cord Extension Lead
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
2x 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Metric
280mm
Product Range
MP Power Cord Extension Lead
Cable Length - Imperial
11"
Jacket Color
Black
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
