Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014697.Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AM8513
Your Part Number
1,125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014697.Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AM8513
Bag TypeAntistatic
Width - Imperial14.96"
Length - Imperial17.13"
Width - Metric380mm
Length - Metric435mm
Film Thickness-
Bag ColorPink
Seal TypeSelf Seal
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bag Type
Antistatic
Length - Imperial
17.13"
Length - Metric
435mm
Bag Color
Pink
Product Range
-
Width - Imperial
14.96"
Width - Metric
380mm
Film Thickness
-
Seal Type
Self Seal
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
