Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014718Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08AM3767
Your Part Number
650 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014718Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08AM3767
No. of Contacts4Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingThrough Hole Mount Right Angle
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialNylon 9T (Polyamide 9T), Glass Filled Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
Matte Tin Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Nylon 9T (Polyamide 9T), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
