Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014722Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08AM3771
Your Part Number
545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.841 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014722Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08AM3771
No. of Contacts6Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingThrough Hole Mount Right Angle
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
6Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Flash Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
