Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014790Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AM9678
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.630 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$73.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014790Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AM9678
Connector Type A90° Magnetic 2 Position Receptacle
Connector Type BUSB Type A Plug
Current Rating4A
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Additional Connector-
Jacket ColorBlack
Voltage Rating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
90° Magnetic 2 Position Receptacle
Current Rating
4A
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
-
Connector Type B
USB Type A Plug
Cable Length - Metric
1m
Additional Connector
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
