Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015413Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM0374
Product RangeMulticomp Pro Solder Wires
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.070 |
Price for:Each
Minimum: 1
Multiple: 1
$47.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015413Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM0374
Product RangeMulticomp Pro Solder Wires
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature232°C
Weight - Metric250g
Weight - Imperial8.81oz
Product RangeMulticomp Pro Solder Wires
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.039"
Weight - Metric
250g
Product Range
Multicomp Pro Solder Wires
Flux Type
-
External Diameter - Metric
1mm
Melting Temperature
232°C
Weight - Imperial
8.81oz
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
