Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015693Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26AM8688
Product RangeMP Power ACC Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 10+ | $6.180 |
| 25+ | $5.790 |
| 50+ | $5.370 |
| 100+ | $5.060 |
| 250+ | $4.670 |
| 500+ | $4.250 |
| 1000+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$6.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015693Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26AM8688
Product RangeMP Power ACC Series
Product RangeMP Power ACC Series
Fuse Current7A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial-
Blow CharacteristicFast Acting
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP Power ACC Series
Voltage Rating VAC
600V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
7A
Voltage Rating VDC
300V
Fuse Size Imperial
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
