Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015706Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26AM8701
Product RangeMP Auto Bolt EFP M6 Series
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 10+ | $9.400 |
| 25+ | $8.820 |
| 50+ | $8.180 |
| 100+ | $7.680 |
| 250+ | $7.100 |
| 500+ | $6.450 |
| 1000+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015706Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26AM8701
Product RangeMP Auto Bolt EFP M6 Series
Blow Characteristic-
Fuse Current350A
Voltage Rating VDC125V
Auto Blade Fuse Size48mm x 12mm x 8.5mm
Product RangeMP Auto Bolt EFP M6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
125V
Product Range
MP Auto Bolt EFP M6 Series
Fuse Current
350A
Auto Blade Fuse Size
48mm x 12mm x 8.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
