Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015710Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26AM8705
Product RangeMP F19 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.220 |
| 25+ | $2.100 |
| 50+ | $2.000 |
| 100+ | $1.830 |
| 250+ | $1.690 |
| 500+ | $1.510 |
| 1000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015710Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26AM8705
Product RangeMP F19 Series
Fuse Current2A
Blow Characteristic-
Voltage Rating VAC350V
Voltage Rating VDC500V
Fuse Case Style11mm x 4.5mm
Product RangeMP F19 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
350V
Fuse Case Style
11mm x 4.5mm
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
MP F19 Series
Breaking Capacity Current DC
100A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
