Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015992Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AN1061
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.440 |
Price for:Each
Minimum: 1
Multiple: 1
$71.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015992Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AN1061
Wrist Band TypeAdjustable
Circumference Max-
Lead Length2m
Wristband Colour-
Ground TerminalsSocket
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
2m
Ground Terminals
Socket
SVHC
No SVHC (04-Feb-2026)
Circumference Max
-
Wristband Colour
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
