Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016320Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AM9412
Your Part Number
394 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016320Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AM9412
Torx Key TypeT8
Torx Tip SizeT8
Blade Length100mm
Overall Length-
Overall Length-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torx Key Type
T8
Blade Length
100mm
Overall Length
-
SVHC
No SVHC (04-Feb-2026)
Torx Tip Size
T8
Overall Length
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
