Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016508Copy
Newark Part No.99AM6526
Connector Body StyleStraight Plug
Coaxial TerminationCrimp, Solder
Impedance50ohm
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
-
Frequency Max
-
Product Range
-
Coaxial Termination
Crimp, Solder
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
