Print Page
MP017113
Exit Sign, Red/Green, White Housing, AC Only, 120/277 V, 50 Deg C, 11.63" L x 7.13" W x 1.63" D
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $41.870 |
| 10+ | $40.580 |
| 25+ | $39.370 |
| 50+ | $38.180 |
| 100+ | $37.000 |
Price for:Each
Minimum: 1
Multiple: 1
$41.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP017113Copy
Newark Part No.18AP4870
Length11.63"
Depth1.63"
Width7.13"
IP / NEMA Rating-
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Length
11.63"
Width
7.13"
Operating Temperature Max
50°C
SVHC
To Be Advised
Depth
1.63"
IP / NEMA Rating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
