Print Page
MP017114
Exit Sign, Red/Green, White Housing, Battery Backup, 120/277V, 50Deg C, 11.63" L x 7.13" W x 1.63" D
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP017114Copy |
| Newark Part No. | 18AP4871 |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.380 |
| 10+ | $36.230 |
| 25+ | $35.140 |
| 50+ | $34.080 |
| 100+ | $33.030 |
Price for:Each
Minimum: 1
Multiple: 1
$37.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP017114Copy |
| Newark Part No. | 18AP4871 |
| Length | 11.63" |
| Depth | 1.63" |
| Width | 7.13" |
| IP / NEMA Rating | - |
| Operating Temperature Max | 50°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Length | 11.63" |
|---|---|
| Width | 7.13" |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
| Depth | 1.63" |
|---|---|
| IP / NEMA Rating | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
