Print Page
MP017115
Exit & Emergency Combo, Red/Green, White Housing, 120/277 V, 40 Deg C, 16" L x 7.25" W x 1.94" D
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP017115Copy |
| Newark Part No. | 18AP4872 |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $54.620 |
| 10+ | $52.930 |
| 25+ | $51.340 |
| 50+ | $49.800 |
| 100+ | $48.250 |
Price for:Each
Minimum: 1
Multiple: 1
$54.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP017115Copy |
| Newark Part No. | 18AP4872 |
| Length | 16" |
| Depth | 1.94" |
| Width | 7.25" |
| IP / NEMA Rating | - |
| Operating Temperature Max | 40°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Length | 16" |
|---|---|
| Width | 7.25" |
| Operating Temperature Max | 40°C |
| SVHC | To Be Advised |
| Depth | 1.94" |
|---|---|
| IP / NEMA Rating | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
