Print Page
MP017122
Exit/Stair Sign, Red On White Letter, White Housing, AC Only, 120/277V/12.34" L x 10.34" W x 2.34" D
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP017122Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 18AP4879 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $176.720 |
| 10+ | $171.250 |
| 25+ | $166.110 |
| 50+ | $161.130 |
| 100+ | $156.140 |
Price for:Each
Minimum: 1
Multiple: 1
$176.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP017122Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 18AP4879 |
| Length | 12.34" |
| Depth | 2.34" |
| Width | 10.34" |
| IP / NEMA Rating | - |
| Operating Temperature Max | 50°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Length | 12.34" |
|---|---|
| Width | 10.34" |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
| Depth | 2.34" |
|---|---|
| IP / NEMA Rating | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
