Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP017125Copy |
| Newark Part No. | 18AP4882 |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $133.350 |
| 10+ | $129.230 |
| 25+ | $125.350 |
| 50+ | $121.590 |
| 100+ | $117.830 |
Price for:Each
Minimum: 1
Multiple: 1
$133.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP017125Copy |
| Newark Part No. | 18AP4882 |
| Length | 12.63" |
| Depth | 2.5" |
| Width | 9" |
| IP / NEMA Rating | - |
| Operating Temperature Max | 50°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Length | 12.63" |
|---|---|
| Width | 9" |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
| Depth | 2.5" |
|---|---|
| IP / NEMA Rating | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
