Print Page
MP017133
Exit & Emergency Combo, Red Letter/White Housing, 4Heads/3Integral, 120/277 V/14.63" Lx15.88" Wx3" D
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP017133Copy |
| Newark Part No. | 18AP4885 |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $134.830 |
| 10+ | $130.660 |
| 25+ | $126.750 |
| 50+ | $122.940 |
| 100+ | $119.140 |
Price for:Each
Minimum: 1
Multiple: 1
$134.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP017133Copy |
| Newark Part No. | 18AP4885 |
| Length | 14.63" |
| Depth | 3" |
| Width | 15.88" |
| IP / NEMA Rating | - |
| Operating Temperature Max | 50°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Length | 14.63" |
|---|---|
| Width | 15.88" |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
| Depth | 3" |
|---|---|
| IP / NEMA Rating | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
