Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $131.860 |
| 10+ | $127.770 |
| 25+ | $123.940 |
| 50+ | $120.230 |
| 100+ | $116.510 |
Price for:Each
Minimum: 1
Multiple: 1
$131.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP017163Copy
Newark Part No.18AP4914
Lighting TypeLED Dusk-to-Dawn Light
Lamp Base Type-
Input Power-
Input Voltage277VAC
Energy Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Lighting Type
LED Dusk-to-Dawn Light
Input Power
-
Energy Rating
-
SVHC
To Be Advised
Lamp Base Type
-
Input Voltage
277VAC
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
