Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP30-4800630Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM9240
Product RangeMP-YSM
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.670 |
| 5+ | $18.660 |
| 10+ | $17.490 |
| 25+ | $16.370 |
| 50+ | $15.150 |
| 100+ | $14.340 |
| 250+ | $13.260 |
Price for:Each
Minimum: 1
Multiple: 1
$19.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP30-4800630Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM9240
Product RangeMP-YSM
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 148VDC
Output Current - Output 1630mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width39mm
Height24mm
Depth69.5mm
Product RangeMP-YSM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
30W
Output Current - Output 1
630mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
24mm
Product Range
MP-YSM
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
39mm
Depth
69.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
