Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3AD1R102M1QESCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AK5507
Product RangeMP Rocker Switches DPDT
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3AD1R102M1QESCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AK5507
Product RangeMP Rocker Switches DPDT
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeMP Rocker Switches DPDT
Contact Current AC Max5A
Contact Voltage VAC120V
Contact Current DC Max5A
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCLead (21-Jan-2025)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
5A
Contact Current DC Max
5A
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
Lead (21-Jan-2025)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
MP Rocker Switches DPDT
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
Solder Lug
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
