Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740846Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.30AK4777
Product RangePro Hot Melt Glue Guns
Your Part Number
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 100+ | $4.470 |
| 250+ | $4.150 |
| 500+ | $3.910 |
| 1000+ | $3.700 |
Price for:Pack of 16
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740846Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.30AK4777
Product RangePro Hot Melt Glue Guns
Adhesive ColourBlack
Adhesive TypeGlue Stick
Pack Quantity16
Length100mm
Dispensing MethodGun
Diameter7mm
Volume-
Weight-
Product RangePro Hot Melt Glue Guns
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Colour
Black
Pack Quantity
16
Dispensing Method
Gun
Volume
-
Product Range
Pro Hot Melt Glue Guns
Adhesive Type
Glue Stick
Length
100mm
Diameter
7mm
Weight
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for MP740846
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
