Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPAB-AV-0801Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM0178
Product RangeMPAB-IL Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPAB-AV-0801Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM0178
Product RangeMPAB-IL Series
LED ColorRed
Operating Voltage24V
Mounting Hole Dia8mm
Forward Current If5mA
Luminous Intensity-
IP / NEMA RatingIP67
Product RangeMPAB-IL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
MPAB-IL Series
Operating Voltage
24V
Forward Current If
5mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
