Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6942X1.5MM XLPE/SWA/PVCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38AC2169
Product RangePro Power BS5467 SWA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.310 |
| 10+ | $9.000 |
| 25+ | $8.390 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$9.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6942X1.5MM XLPE/SWA/PVCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38AC2169
Product RangePro Power BS5467 SWA
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.53mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter12.1mm
Voltage Rating1kV
Product RangePro Power BS5467 SWA
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Color
Black
Conductor Material
Copper
External Diameter
12.1mm
Product Range
Pro Power BS5467 SWA
No. of Conductors
2Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.53mm
Jacket Material
PVC
Voltage Rating
1kV
SVHC
To Be Advised
Alternatives for PP-6942X1.5MM XLPE/SWA/PVC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
