Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001191Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68Y7874
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $334.310 |
| 10+ | $309.530 |
| 25+ | $289.110 |
| 50+ | $281.830 |
| 100+ | $270.160 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$334.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001191Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68Y7874
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge10AWG
No. of Max Strands x Strand Size84 x 0.3mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max105°C
Conductor Area CSA6mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.85mm
Approval SpecificationBS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP001191 is a 100m tri-rated flexible Equipment Wire with class 5 flexible copper conductor according to BS EN 60228 (previously BS 6360) and PVC type TI3 insulation according to BS EN 50363. This high temperature, flame retardant wire is designed for use in the switch control, relay and instrumentation panels of power switchgear and for purposes such as internal connectors in rectifier equipment and controllers.
- Class 5 flexible copper conductor according to BS EN 60228 (previously BS 6360)
- PVC (Polyvinyl chloride) type TI3 insulation according to BS EN 50363
- Meets BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332 cable standards
- Meets CSA C22.2 No. 210 and UL Subj 758/UL1015 standards
- Voltage rating of 450/750V (Uo/U) with respect to UL and CSA standards
- Maximum temperature rating of 105°C with respect to UL and CSA standards
- 3.3Ω/km at 20°C Maximum conductor resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Motor Drive & Control
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Metric)
100m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.85mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
84 x 0.3mm
Reel Length (Imperial)
328ft
Conductor Area CSA
6mm²
Conductor Material
Copper
Approval Specification
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
SVHC
No SVHC (04-Feb-2026)
Alternatives for PP001191
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
