Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002450Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AC6370
Product RangePro Power H07ZZ-F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $552.850 |
| 10+ | $516.420 |
| 25+ | $499.600 |
| 50+ | $482.790 |
| 100+ | $463.180 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$552.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002450Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AC6370
Product RangePro Power H07ZZ-F
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge-
Conductor Area CSA4mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter14.45mm
Voltage Rating750V
Product RangePro Power H07ZZ-F
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
14.45mm
Product Range
Pro Power H07ZZ-F
No. of Conductors
3Conductor
Conductor Area CSA
4mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
Voltage Rating
750V
SVHC
No SVHC (04-Feb-2026)
Alternatives for PP002450
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
