Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG02689Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64T7479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.700 |
| 1000+ | $1.600 |
Price for:Each
Minimum: 500
Multiple: 1
$850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG02689Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64T7479
Connector Type ARCA/Phono Plugs (2)
Connector to Connector2x RCA/Phono Plug to 2x RCA/Phono Plug
Connector Type BRCA Plug x 2
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for stereo connections between audio equipment components. Dual RCA male right/left channel color-coded (red; white). Nickel plated contacts.
Technical Specifications
Connector Type A
RCA/Phono Plugs (2)
Connector Type B
RCA Plug x 2
Cable Length - Metric
1.8m
Product Range
-
Connector to Connector
2x RCA/Phono Plug to 2x RCA/Phono Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
