Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | RG403Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 29AK5102 |
| Your Part Number |
253 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.500 |
| 10+ | $7.290 |
| 25+ | $7.040 |
| 50+ | $6.580 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$7.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | RG403Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 29AK5102 |
| Coaxial Cable Type | RG403 |
| Wire Gauge | - |
| No. of Max Strands x Strand Size | 7 x 0.1mm |
| Impedance | 50ohm |
| Reel Length (Imperial) | 3.3ft |
| Reel Length (Metric) | 1m |
| External Diameter | 2.95mm |
| Conductor Material | SPCCS (Silver Plated Copper Coated Steel) |
| Jacket Color | Transparent |
| Jacket Material | FEP |
| Conductor Area CSA | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Coaxial Cable Type | RG403 |
|---|---|
| No. of Max Strands x Strand Size | 7 x 0.1mm |
| Reel Length (Imperial) | 3.3ft |
| External Diameter | 2.95mm |
| Jacket Color | Transparent |
| Conductor Area CSA | - |
| SVHC | To Be Advised |
| Wire Gauge | - |
|---|---|
| Impedance | 50ohm |
| Reel Length (Metric) | 1m |
| Conductor Material | SPCCS (Silver Plated Copper Coated Steel) |
| Jacket Material | FEP |
| Product Range | - |
Alternatives for RG403
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
