Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRG59Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AJ1841
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG59Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AJ1841
Coaxial Cable TypeRG59
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
External Diameter6.15mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge-
Conductor MaterialCopper Coated Steel
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
-
External Diameter
6.15mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
-
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper Coated Steel
Alternatives for RG59
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
